You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECWF2475JA PANASONIC - Capacitor polypropylene

Capacitor: polypropylene; ECWF; 4.7uF; 250VDC; 23.8x14.8x20.6mm

Manufacturer part number:
ECWF2475JA

Alternative designations: ECW-F2475JA

TME Symbol:
ECWF2475JA

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
4.7µF
Operating voltage
250V DC
Body dimensions
23.8x14.8x20.6mm
Mounting
THT
Tolerance
±5%
Terminal pitch
20mm
Operating temperature
-40...105°C
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF2475JA
No. of pieces (Multiplicity: 500)