You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECWF6154RHL PANASONIC - Capacitor polypropylene

Capacitor: polypropylene; ECWF; 0.15uF; 630VDC; 18x9.1x18.5mm; THT

Manufacturer part number:
ECWF6154RHL

Alternative designations: ECW-F6154RHL

TME Symbol:
ECWF6154RHL

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
0.15µF
Operating voltage
630V DC
Body dimensions
18x9.1x18.5mm
Mounting
THT
Tolerance
±3%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF6154RHL
No. of pieces (Multiplicity: 300)