You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECWFD2J474J PANASONIC - Capacitor polypropylene

Capacitor: polypropylene; ECWFD; 470nF; 630VDC; 17.8x12.7x7.8mm

Manufacturer part number:
ECWFD2J474J

Alternative designations: ECW-FD2J474J

TME Symbol:
ECWFD2J474J

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFD
Capacitance
0.47µF
Operating voltage
630V DC
Body dimensions
17.8x12.7x7.8mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...110°C
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFD2J474J
No. of pieces (Multiplicity: 1 000)