You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECWFE2J154JA PANASONIC - Capacitor polypropylene

Capacitor: polypropylene; ECWFE; 150nF; 630VDC; 17.5x11.5x6mm; THT

Manufacturer part number:
ECWFE2J154JA

Alternative designations: ECW-FE2J154JA

TME Symbol:
ECWFE2J154JA

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFE
Capacitance
0.15µF
Operating voltage
630V DC
Body dimensions
17.5x11.5x6mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...105°C
Gross weight1.7 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFE2J154JA
null in TME stock
No. of pieces (Multiplicity: 1 000)
Total: no-prices