You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERJ6ENF1151V PANASONIC - Resistor thick film

Resistor: thick film; 0805; 1.15kΩ; 125mW; ±1%; ERJ6ENF; 100ppm/°C

Manufacturer part number:
ERJ6ENF1151V

Alternative designations: ERJ-6ENF1151V

TME Symbol:
ERJ6ENF1151V

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Case - inch
0805
Case - mm
2012
Resistance
1.15kΩ
Power
0.125W
Tolerance
±1%
Manufacturer series
ERJ6ENF
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6ENF1151V
No. of pieces (Multiplicity: 5 000)