+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | EUROSTAT GROUP | ||
Type of antistatic accessories | protection bag | ||
Version | ESD | ||
Length | 152mm | ||
Width | 102mm | ||
Thickness | 90µm | ||
Closing system | self-seal | ||
Conform to the norm | IEC 61340-5-1 | ||
Material | polyetylene | ||
Colour | pink | ||
Surface resistance | <100GΩ | ||
Kind of protective bag | dissipative |