You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

51-100-3025T EUROSTAT GROUP - Coat

Coat; ESD,unisex; blue (dark); L; <100GΩ; 115g/m2

Manufacturer part number:
51-100-3025T

TME Symbol:
ERS-511003025T

EUROSTAT GROUP - logo

Specification

Manufacturer
EUROSTAT GROUP
Type of antistatic clothing
coat
Version
ESD, unisex
Colour
blue (dark)
Size
L
Surface resistance
<100GΩ
Material
conductive fibers, cotton, polyester
Grammage
115g/m2
Conform to the norm
IEC 61340-4-9 IEC 61340-5-1
Features of antistatic elements
  • 3 pockets
  • dissipative
  • washing temperature: to 40°C
Gross weight248.8 g
See other products in this category: Coats and Coveralls EUROSTAT GROUP,
*
51-100-3025T
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices