+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 200V | |
Drain current | 41A | |
Power dissipation | 310W | |
Case | TO3PN | |
Gate-source voltage | ±30V | |
On-state resistance | 32mΩ | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |