+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 22pF | |
Operating voltage | 250V | |
Dielectric | SL | |
Tolerance | ±5% | |
Mounting | SMD | |
Case - inch | 1808 | |
Case - mm | 4520 | |
Manufacturer series | GA3 | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |