You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GJM1555C1H9R3CB01D MURATA - Capacitor ceramic

Capacitor: ceramic; MLCC; 9.3pF; 50V; C0G (NP0); ±0.25pF; SMD; 0402

Manufacturer part number:
GJM1555C1H9R3CB01D

TME Symbol:
GJM1555C1H9R3CB01D

MURATA - logo

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
9.3pF
Operating voltage
50V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.25pF
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
GJM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GJM1555C1H9R3CB01D
null in TME stock
No. of pieces (Multiplicity: 10 000)
Total: no-prices