+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ELESA+GANTER | |
Type of mounting element | lever | |
Kind of toggle | adjustable | |
Lever length | 45mm | |
Knob height | 35mm | |
Handle material | zinc die-cast | |
Body colour | orange | |
Manufacturer series | GN101.1 | |
Internal thread | M6 |