+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ELESA+GANTER | |
Type of mounting element | lever | |
Kind of toggle | adjustable | |
Thread length | 80mm | |
Lever length | 74mm | |
Knob height | 52mm | |
Handle material | zinc die-cast | |
Body colour | black | |
Manufacturer series | GN101.1 | |
External thread | M10 | |
Plunger material | stainless steel |