You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GN 115.10-VK8-14-2-SW ELESA+GANTER - Lock

Lock; left,with gripping tray; Clos.lever operation dp: 14mm

Manufacturer part number:
GN 115.10-VK8-14-2-SW

TME Symbol:
GN115.10VK8-14-2SW

ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
lock
Version
left, with gripping tray
Closing lever operation depth
14mm
Key code
KW8
Colour
black
Mounting hole diameter
121x76mm
Kit contents
key x2
Gross weight290 g
Certificates
See other products in this category: Latches ELESA+GANTER,
*
GN 115.10-VK8-14-2-SW
No. of pieces (Multiplicity: 1)