You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GN 1410-450-F-1-ZB ELESA+GANTER - Linear guides

Linear guides; 450mm; telescopic; 2pcs.

Manufacturer part number:
GN 1410-450-F-1-ZB

TME Symbol:
GN1410-450-F-1-ZB

ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
Linear guides
Length
0.45m
Version
telescopic
Quantity in set/package
2pcs.
Gross weight1.3638 kg
See other products in this category: Linear Guides ELESA+GANTER,
*
GN 1410-450-F-1-ZB
No. of complete sets (Multiplicity: 1)