+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LOVATO ELECTRIC | |
Type of switch | step cam switch | |
Stable positions number | 5 | |
Current rating | 200A | |
Stable positions description | 1-2-3-4-5 | |
Mounting | for back plate, panel | |
Number of poles | 1 | |
Number of positions | 5 | |
IP rating | IP40 from the front | |
Mechanical rotation angle | 60° | |
Manufacturer series | GN |