You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GN 42-80-M20-75-A3-U ELESA+GANTER - Foot

Foot; Base dia: 80mm; M20; steel; Plunger length: 75mm

Manufacturer part number:
GN 42-80-M20-75-A3-U

TME Symbol:
GN42-80-M20-75A3U

ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
foot
Version
vulcanized, with fixing lug, with lever, with no-slip disk, without locknut, with regulation
Base diameter
80mm
Thread
M20
Body material
steel
Plunger length
75mm
Plating material
zinc
Gross weight400 g
Certificates
See other products in this category: Feet ELESA+GANTER,
*
GN 42-80-M20-75-A3-U
No. of pieces (Multiplicity: 1)