You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GRM0335C1H9R6DA01J MURATA - Capacitor ceramic

Capacitor: ceramic; MLCC; 9.6pF; 50V; C0G (NP0); ±0.5pF; SMD; 0201

Manufacturer part number:
GRM0335C1H9R6DA01J

TME Symbol:
GRM0335C1H9R6DA01J

MURATA - logo

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
9.6pF
Operating voltage
50V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.5pF
Mounting
SMD
Case - inch
0201
Case - mm
0603
Manufacturer series
GRM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM0335C1H9R6DA01J
No. of pieces (Multiplicity: 50 000)