+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 9.91mm | |
Number of characters | 1 | |
Colour | blue | |
Luminosity | 11.2mcd | |
Common electrode | cathode | |
Dimensions | 9.8x13x3.75mm | |
Mounting | SMD | |
Wavelength | 470nm |