+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HAMMOND | |
Type of enclosure | with panel | |
Manufacturer series | 1455 | |
Dimension X | 125mm | |
Dimension Y | 220mm | |
Dimension Z | 30mm | |
Enclosure material | aluminium | |
Body colour | grey | |
Panel colour | black | |
Panel material | ABS |