+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HUMMEL | ||
Type of cable accessories | cable gland | ||
Gland thread | M25 | ||
Thread pitch | 1.5 | ||
IP rating | IP66, IP67, IP68 | ||
Body material | stainless steel | ||
Thread length | 16mm | ||
Kind of thread | metric | ||
Kit contents | O-ring gasket | ||
Spanner size | 36mm | ||
Gasket material | VMQ | ||
Conform to the norm | II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G | ||
Manufacturer series | EXIOS INOX | ||
Operating temperature | -60...105°C |