+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | black | |
Length | 17mm | |
Width | 11.8mm | |
Height | 8mm | |
Thermal resistance | 24.5K/W | |
Material | aluminium | |
Material finishing | anodized | |
Base thickness | 2.5mm |