You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IFRM 12N3704/S14L BAUMER - Sensor inductive

Sensor: inductive; 0÷4mm; Overall len: 60mm

Manufacturer part number:
IFRM 12N3704/S14L

Alternative designations: 10160261

TME Symbol:
IFRM12N3704/S14L

BAUMER - logo

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Range
0...4mm
Overall length
60mm
Gross weight30 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors BAUMER,
*
IFRM 12N3704/S14L
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices