You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IMM0212D12 XP POWER - Converter DC/DC

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer part number:
IMM0212D12

TME Symbol:
IMM0212D12

XP POWER - logo

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Mounting
THT
Manufacturer series
IMM02
Body dimensions
21.85x9.2x11.1mm
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0212D12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices