You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC2016Z64.0000C1KX00 KYOCERA AVX - Generator CMOS

Generator: CMOS; 64MHz; ±20ppm; 15pF; SMD; 2x1.6x0.8mm; 3.3VDC

Manufacturer part number:
KC2016Z64.0000C1KX00

TME Symbol:
KC2016Z64.0000C1KX

KYOCERA AVX - logo

Specification

Manufacturer
KYOCERA AVX
Type of generator
CMOS
Frequency
64MHz
Resonator tolerance
±20ppm
Capacitance
15pF
Mounting
SMD
Operating temperature
-40...85°C
Body dimensions
2x1.6x0.8mm
Operating voltage
3.3V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD quartz crystals KYOCERA AVX,
*
KC2016Z64.0000C1KX00
null in TME stock
No. of pieces (Multiplicity: 2 000)
Total: no-prices