You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KGM31DR72A683KU KYOCERA AVX - Capacitor ceramic

Capacitor: ceramic; MLCC; 68nF; 100V; X7R; ±10%; SMD; 1206; 180mm

Manufacturer part number:
KGM31DR72A683KU

Alternative designations: 12061C683KAT2A

TME Symbol:
KGM31DR72A683KU

KYOCERA AVX - logo

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
68nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Manufacturer series
KGM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
See other products from this series.:
*
KGM31DR72A683KU
null in TME stock
No. of pieces (Multiplicity: 4 000)
Total: no-prices