+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LAHTI PRO | |
Type of OSH component | protective shorts | |
Size | XL | |
Colour | blue | |
Conform to the norm | CE | |
Material | cotton, elastane, jeans, polyester | |
Version | slim-fit | |
OSH features | pocket x12 | |
Grammage | 340g/m2 |