+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LOVATO ELECTRIC | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Actuator colour | blue | |
Illumination | depending on the holder | |
IP rating | IP66, IP67, IP69K | |
Button shape | convex | |
Switches features | witout symbol | |
Manufacturer series | Platinum | |
Number of positions | 2 | |
Button marking | blank | |
Operating temperature | -25...70°C |