You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LQP02TN0N5C02L MURATA - Inductor film

Inductor: film; SMD; 01005; 500pH; 320mA; R: 0.5Ω; LQP; 180mm; ±0,2nH

Manufacturer part number:
LQP02TN0N5C02L

TME Symbol:
LQP02TN0N5C02L

MURATA - logo

Specification

Manufacturer
MURATA
Type of inductor
film
Mounting
SMD
Case - inch
01005
Case - mm
0402
Inductance
0.5nH
Operating current
0.32A
Resistance
0.5Ω
Manufacturer series
LQP
Resonant frequency
18GHz
Roll diameter max.
180mm
Tolerance
±0,2nH
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQP02TN0N5C02L
No. of pieces (Multiplicity: 40 000)