You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LQW15AN3N7D80D MURATA - Inductor wire

Inductor: wire; SMD; 0402; 3.7nH; 1950mA; R: 0.03Ω; LQW; 180mm; ±0,5nH

Manufacturer part number:
LQW15AN3N7D80D

TME Symbol:
LQW15AN3N7D80D

MURATA - logo

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
3.7nH
Operating current
1.95A
Resistance
30mΩ
Manufacturer series
LQW
Resonant frequency
10GHz
Roll diameter max.
180mm
Tolerance
±0,5nH
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN3N7D80D
No. of pieces (Multiplicity: 10 000)