+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreAlternative designations: 216851
Manufacturer | EATON ELECTRIC | |
Type of switch | rotary | |
Switch standard | 22mm | |
Stable positions number | 3 | |
Actuator colour | blue | |
Illumination | M22-FLED, M22-LED | |
IP rating | IP67 | |
Button shape | prominent | |
Switches features | witout symbol | |
Manufacturer series | RMQ-Titan | |
Number of positions | 3 | |
Mounting hole diameter | Ø22.5mm | |
Button marking | blank | |
Operating temperature | -25...70°C |