+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MCI | ||
Type of connection cable | patch cord | ||
Kind of cable | F/UTP | ||
Ethernet category | Cat 6 | ||
Core structure | stranded | ||
Kind of core | Cu | ||
Cable length | 0.2m | ||
Wire insulation material | LSZH | ||
Insulation colour | black | ||
Core diameter | 26/7AWG | ||
Kind of material | halogen free |