You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCT06030D1272BPW00 VISHAY - Resistor thin film

Resistor: thin film; SMD; 0603; 12.7kΩ; 0.125W; ±0.1%; MCT0603; 0

Manufacturer part number:
MCT06030D1272BPW00

TME Symbol:
MCT06030D1272BPW00

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
12.7kΩ
Power
0.125W
Tolerance
±0.1%
Manufacturer series
MCT0603
Version
0
Operating voltage
75V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Roll diameter max.
330mm
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
See other products from this series.:
*
MCT06030D1272BPW00
null in TME stock
No. of pieces (Multiplicity: 20 000)
Total: no-prices