+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | YAGEO | |
Type of resistor | metal film | |
Mounting | THT | |
Resistance | 2.2MΩ | |
Power | 0.6W | |
Tolerance | ±1% | |
Operating voltage | 350V | |
Leads dimensions | Ø0.55x28mm | |
Body dimensions | Ø2.4x6.3mm | |
Temperature coefficient | 50ppm/°C | |
Leads | axial | |
Length | 6.3mm | |
Diameter | 2.4mm |