You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MM74HCT04M ONSEMI - IC digital

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 4.5÷5.5VDC; -40÷85°C

Manufacturer part number:
MM74HCT04M

TME Symbol:
MM74HCT04M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.137 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HCT04M
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs