You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MR12X82R0FTLV WALSIN - Resistor thick film

Resistor: thick film; SMD; 1206; 82Ω; 250mW; ±1%; 200V

Manufacturer part number:
MR12X82R0FTLV

TME Symbol:
MR12X82R0FTLV

WALSIN - logo

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Mounting
SMD
Case - inch
1206
Case - mm
3216
Resistance
82Ω
Power
0.25W
Tolerance
±1%
Operating voltage
200V
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
*
MR12X82R0FTLV
No. of pieces (Multiplicity: 5 000)