+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIPTRONICS | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 1A / 24V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | MS7 | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 13.3x5.3x6.5mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Electrical life | 100000 cycles | |
Contact plating | none | |
Min. insulation resistance | 0.1GΩ | |
Contact material | silver alloy |