+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MOLEX | |
Type of enclosure | multipurpose | |
Dimension X | 230mm | |
Dimension Y | 280mm | |
Dimension Z | 110mm | |
Manufacturer series | GWconnect | |
Enclosure material | aluminium | |
Body colour | black | |
IP rating | IP66 |