+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HELUKABEL | |
Type of wire | mains | |
Kind of wire | N2XCH | |
Cable structure | 3x2.4cm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 240mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Operating temperature | -30...90°C | |
Resistance to | flame | |
Earth core | none | |
Cable external diameter | 53.5mm | |
Kind of material | flame retardant, halogen free, no flame propagation |