+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ONSEMI | |
Type of integrated circuit | analog switch | |
Number of channels | 2 | |
Number of outputs | 2 | |
Case | WQFN10 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Quiescent current | 2µA | |
Kind of output | SPDT x2 | |
Technology | CMOS | |
Number of inputs | 2 |