You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NSVR0240HT1G ONSEMI - Diode Schottky switching

Diode: Schottky switching; SOD323; SMD; 40V; 0.25A; reel,tape

Manufacturer part number:
NSVR0240HT1G

TME Symbol:
NSVR0240HT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
40V
Load current
0.25A
Semiconductor structure
single diode
Max. forward voltage
0.71V
Max. forward impulse current
1A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
NSVR0240HT1G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices