+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | wall mounting | |
Dimension X | 500mm | |
Dimension Y | 750mm | |
Dimension Z | 420mm | |
Manufacturer series | Thalassa PLA | |
Enclosure material | polyester | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP44 | |
Mechanical impact resistance | IK10 |