+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NTE Electronics | ||
Type of diode | Zener | ||
Power dissipation | 0.5W | ||
Zener voltage | 14V | ||
Case | DO35 | ||
Mounting | THT | ||
Tolerance | ±5% | ||
Semiconductor structure | single diode |