You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSB56L5201P OPTOSUPPLY - LED

LED; blue; 5mm; 50000÷60000mcd; 8°; Front: convex; 2.8÷3.6VDC

Manufacturer part number:
OSB56L5201P

TME Symbol:
OSB56L5201P

OPTOSUPPLY - logo

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
50000...60000mcd
Viewing angle
Wavelength
465...475nm
LED lens
transparent
LED current
70mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56L5201P
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs