You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSG8HA7ZE4B OPTOSUPPLY - LED

LED; yellow green; 45÷68mcd; 140°; Front: flat; 5.35x5.35x7mm; THT

Manufacturer part number:
OSG8HA7ZE4B

TME Symbol:
OSG8HA7ZE4B

OPTOSUPPLY - logo

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Luminosity
45...68mcd
Viewing angle
140°
Front
flat
Wavelength
565...575nm
LED lens
diffused, yellow-green
LED current
20mA
Dimensions
5.35x5.35x7mm
Shape
triangular
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.6V DC
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSG8HA7ZE4B
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs