You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSW5YK7WA1B OPTOSUPPLY - LED

LED; white cold; 5mm; 1560÷2180mcd; 100°; Front: convex; 2.8÷3.6VDC

Manufacturer part number:
OSW5YK7WA1B

TME Symbol:
OSW5YK7WA1B

OPTOSUPPLY - logo

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
1560...2180mcd
Viewing angle
100°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
8000-18000K
Gross weight0.223 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW5YK7WA1B
No. of pieces (Multiplicity: 1)
Product available till the stock lasts