+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 9.4V | |
Breakdown voltage | 11V | |
Max. forward impulse current | 27A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | DO15 | |
Mounting | THT | |
Leakage current | 5µA | |
Kind of package | Ammo Pack | |
Manufacturer series | P4KE |