+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | CARLO GAVAZZI | |
Type of sensor | photoelectric | |
Range | 15m | |
Output configuration | NPN / NO | |
Operation mode | transmitter-receiver | |
Connection | cables | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Switching frequency max | 100Hz | |
Switch housing | Ø12 | |
Operating temperature | -20...50°C | |
Body material | polycarbonate | |
Lead length | 15m | |
Manufacturer series | PE12 | |
Sensors features | sensitivity adjustable |