You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PIC18F6620-I/PT MICROCHIP TECHNOLOGY - IC PIC microcontroller

IC: PIC microcontroller; 64kB; 25MHz; 4.2÷5.5VDC; SMD; TQFP64

Manufacturer part number:
PIC18F6620-I/PT

TME Symbol:
PIC18F6620-I/PT

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
25MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
52
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
12
Kind of package
in-tray
Memory
1kB EEPROM 3.75kB SRAM 62.5kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
5
Terminal pitch
0.8mm
Operating frequency
0...25MHz
Number of output compare channels
5
Number of input capture channels
5
Kind of core
8-bit
Interface
  • A/E/USART x2
  • MSSP (SPI / I2C)
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F6620-I/PT
No. of pieces (Multiplicity: 160)