You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

930103100 HIRSCHMANN T&M - Laboratory connector 4mm banana

Laboratory connector: 4mm banana; socket; 30VAC; 60VDC; 35A; black

Manufacturer part number:
930103100

TME Symbol:
PKI10ASW

Specification

Manufacturer
HIRSCHMANN T&M
Type of lab connector
4mm banana
Connector
socket
Rated voltage
30V AC/60V DC
Current rating
35A
Colour
black
Contact plating
nickel plated
Mounting
M4
Insulator material
PF
Contact material
brass
Manufacturer series
PKI 10 A
Engineering PN
930103100
Operating temperature
-25...100°C
DimensionsSee
Gross weight9.421 g
Certificates
See other products in this category: 4mm Banana Sockets HIRSCHMANN T&M,
See other products from this series.:
*
930103100
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs