+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ROYALOHM | |
Type of resistor | power metal | |
Mounting | THT | |
Resistance | 470Ω | |
Power | 1W | |
Tolerance | ±5% | |
Operating voltage | 350V | |
Leads dimensions | Ø0.54x25mm | |
Body dimensions | Ø2.5x6.5mm | |
Resistor features | high power and small dimension | |
Temperature coefficient | 350ppm/°C | |
Leads | axial | |
Length | 6.5mm | |
Diameter | 2.5mm |